892-024-559-103

Heilind Number:EDA892-024-559-103
Manufacturer:EDAC
Manufacturer Number:892-024-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-559-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-559-103

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector. Designed for reliable performance in elevated temperatures, this black connector features UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and safety. With a single row configuration and 24 positions, it offers seamless connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy integration. Perfect for space-saving setups, its right-angle mount orientation is ideal for compact designs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this essential component.