892-024-559-107

Heilind Number:EDA892-024-559-107
Manufacturer:EDAC
Manufacturer Number:892-024-559-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-559-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-559-107

Detailed Description

Enhance your electronic connections with this high-temp card edge connector. Crafted with durable UL 94V-0 polyphenylene sulfide housing and copper alloy contacts, it ensures reliable performance in demanding environments. Featuring a single row design with 24 positions and a .1-inch pitch, this connector offers seamless board-to-board connectivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB setups with this essential component for seamless and secure data transfer.