892-024-559-112

Heilind Number:EDA892-024-559-112
Manufacturer:EDAC
Manufacturer Number:892-024-559-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-559-112

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, ensuring durability and efficiency. With a compact design and right angle mount orientation, it seamlessly integrates into your PCB setup. Offering 24 positions with a .1-inch pitch and .2-inch row spacing, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications, from industrial machinery to automotive systems. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.