892-024-559-202

Heilind Number:EDA892-024-559-202
Manufacturer:EDAC
Manufacturer Number:892-024-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-559-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of Copper Alloy contacts offering a total of 24 positions, seamless and reliable data transfer is guaranteed. The 0.1-inch pitch and 0.2-inch row spacing provide precise and efficient mating. Featuring a right-angle mount orientation, this connector offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a perfect solution for industrial and automotive applications. Elevate your PCB connectivity with this high-performance Card Edge Connector.