892-024-559-203

Heilind Number:EDA892-024-559-203
Manufacturer:EDAC
Manufacturer Number:892-024-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-559-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, a reliable solution for demanding environments. With a sleek black finish and sturdy UL 94V-0 Polyphenylene Sulfide housing, it not only looks professional but also ensures long-lasting performance. This connector features two rows of 24 copper alloy contacts, allowing for seamless data transmission. Designed for efficiency, it offers a .1-inch pitch and .2-inch row spacing, perfect for tight configurations. The right-angle mount orientation adds versatility to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various applications. Elevate your connectivity with this essential component.