892-024-559-204

Heilind Number:EDA892-024-559-204
Manufacturer:EDAC
Manufacturer Number:892-024-559-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-559-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-559-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 3A, it ensures reliable power transmission. The two-row configuration with 24 positions allows for versatile connections, while the copper alloy contact material guarantees excellent conductivity. Its right-angle mount orientation and compact .1-inch pitch make it suitable for space-constrained applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for industrial and electronic systems. Upgrade your PCB setup with this essential component for seamless board-to-board connections.