892-024-559-208

Heilind Number:EDA892-024-559-208
Manufacturer:EDAC
Manufacturer Number:892-024-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-559-208

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black finish and a durable housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and 24 positions, it offers ample connectivity options for your circuitry. The contact material, made from Copper Alloy, ensures reliable and efficient transmission of data and power. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Its right-angle mount orientation and precise pitch of .1 inches make it easy to install and use. Trust in its superior performance for all your board-to-board PCB connection needs.