892-024-559-212

Heilind Number:EDA892-024-559-212
Manufacturer:EDAC
Manufacturer Number:892-024-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-559-212

Detailed Description

Discover the ultimate solution for seamless board-to-board connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a low amperage rating of 3 A, it's perfect for a variety of applications. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches apart, provide reliable and efficient signal transfer across 24 positions. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance even in harsh conditions. Upgrade your PCB connections today with this essential component.