892-024-560-201

Heilind Number:EDA892-024-560-201
Manufacturer:EDAC
Manufacturer Number:892-024-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-560-201

Detailed Description

Introducing a reliable solution for high-temperature connectivity in electronic assemblies. This Card Edge Connector boasts a sleek black design, perfect for seamless integration into your PCB layout. With an amperage rating of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, its housing guarantees durability and safety. Featuring two rows of 24 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating. Designed for straight mount orientation, it facilitates easy assembly. Operating smoothly in a wide temperature range from -40 to 105°C, it's suitable for various industrial applications. Trust in this connector for optimal performance in your board-to-board connections.