892-024-560-203

Heilind Number:EDA892-024-560-203
Manufacturer:EDAC
Manufacturer Number:892-024-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-560-203

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With a 3A amperage rating, it provides reliable power transmission for your devices. Its copper alloy contact material guarantees efficient conductivity, while the two rows of 24 positions each offer ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Whether you're working on a new project or upgrading existing systems, trust in this connector for secure and high-performance board-to-board connections. Elevate your connectivity with this essential component.