892-024-560-208

Heilind Number:EDA892-024-560-208
Manufacturer:EDAC
Manufacturer Number:892-024-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-560-208

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. This sleek, black connector delivers optimal performance, boasting a durable housing made of UL 94V-0 Polyphenylene Sulfide. With two rows and 24 positions, it offers ample connectivity for your PCB needs. Crafted with copper alloy contacts and a pitch of .1 inch, it ensures reliable signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component to streamline your board-to-board connections with ease and efficiency.