892-024-560-212

Heilind Number:EDA892-024-560-212
Manufacturer:EDAC
Manufacturer Number:892-024-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-024-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-024-560-212

Detailed Description

Enhance your circuit board connections with this High Temp Card Edge Connector. Designed for optimal performance in high-temperature environments, it boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With two rows of 24 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, this connector ensures secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation makes installation a breeze, while its 3A amperage rating guarantees reliable power delivery. Upgrade your PCB setup with this top-of-the-line connector.