892-025-500-101

Heilind Number:EDA892-025-500-101
Manufacturer:EDAC
Manufacturer Number:892-025-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-500-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-500-101

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for seamless integration in advanced PCB setups, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and fire safety. With a single row and 25 positions, it offers ample connectivity options for your circuitry. Crafted from high-quality Copper Alloy, the contacts guarantee reliable signal transmission. The compact .1in pitch and .2in row spacing optimize space utilization, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for industrial and commercial applications. Elevate your connectivity game with this essential component, now available in our diverse range of PCB connectors.