892-025-500-108

Heilind Number:EDA892-025-500-108
Manufacturer:EDAC
Manufacturer Number:892-025-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-500-108

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 25 positions, it seamlessly integrates into your circuit board setup. The Copper Alloy contact material guarantees reliable conductivity, even in demanding environments. Operating flawlessly within a wide temperature range of -40 to 105°C, it's perfect for industrial applications. Its precise .1-inch pitch and .2-inch row spacing offer effortless installation. Trust in this connector for seamless board-to-board connections in your electronic designs.