892-025-520-101

Heilind Number:EDA892-025-520-101
Manufacturer:EDAC
Manufacturer Number:892-025-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-520-101

Detailed Description

Introducing our high temp card edge connector, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Its copper alloy contact material guarantees reliable conductivity, while the 25 positions cater to diverse connectivity needs. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Featuring a single row design with a pitch of .1 in and a row spacing of .2 in, it offers precision and efficiency in board-to-board PCB connections. The straight mount orientation further enhances ease of installation. Trust in this connector for robust and high-quality interconnect solutions.