892-025-520-103

Heilind Number:EDA892-025-520-103
Manufacturer:EDAC
Manufacturer Number:892-025-520-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-520-103

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance, this connector is engineered with durability in mind, featuring a housing crafted from UL 94V-0 Polyphenylene Sulfide. The Copper Alloy contact material ensures reliable conductivity, while the sleek black finish adds a touch of sophistication to your setup. With a single row layout and a pitch of .1 inches, it offers seamless integration into your circuit board. Boasting 25 positions and an amperage rating of 3A, it's perfect for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-temperature environments. Upgrade your connectivity solutions today with this essential component.