892-025-520-104

Heilind Number:EDA892-025-520-104
Manufacturer:EDAC
Manufacturer Number:892-025-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-520-104

Detailed Description

Enhance connectivity in high-temperature environments with our sleek Black High Temp Card Edge Connector. Designed for top performance, this connector boasts a low amperage of 3 A, ideal for various electronic applications. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable and efficient power transmission. With a single row configuration and 25 positions, it offers ample space for seamless board-to-board connections. The .1-inch pitch and .2-inch row spacing guarantee precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial settings. Trust this essential component to deliver consistent and secure connections in your PCB assemblies. Elevate your connectivity solutions with our cutting-edge Card Edge Connector.