892-025-520-107

Heilind Number:EDA892-025-520-107
Manufacturer:EDAC
Manufacturer Number:892-025-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-520-107

Detailed Description

Enhance your high-temperature connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a single row configuration and 25 positions, it offers ample connectivity options. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees secure and efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications, while its compact size and ease of installation make it a must-have for any PCB setup. Upgrade your connectivity solutions with this high-performance connector.