892-025-520-112

Heilind Number:EDA892-025-520-112
Manufacturer:EDAC
Manufacturer Number:892-025-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-520-112

Detailed Description

Upgrade your electronic connections with our high-temp card edge connector in sleek black. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity even in extreme conditions. With a single row layout and 25 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in its 3A amperage rating to power your devices efficiently. Upgrade your electronic connections with our high-temp card edge connector in sleek black. Designed for high performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity even in extreme conditions. With a single row layout and 25 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Trust in its 3A amperage rating to power your devices efficiently.