892-025-521-102

Heilind Number:EDA892-025-521-102
Manufacturer:EDAC
Manufacturer Number:892-025-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-521-102

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, meticulously designed for durability and performance. This sleek black connector features UL 94V-0 polyphenylene sulfide housing, ensuring reliability even in extreme environments. With 25 positions and a row pitch of .1 inches, it offers seamless integration for your electronics projects. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for diverse industry needs. Trust in the quality and precision of our connectors for seamless board-to-board connectivity.