892-025-521-103

Heilind Number:EDA892-025-521-103
Manufacturer:EDAC
Manufacturer Number:892-025-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-521-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, it features a single row with 25 positions and a pitch of .1 inches, ensuring seamless integration on your PCB. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material offers exceptional durability and flame resistance. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding applications where reliability is paramount. Trust in its quality for efficient board-to-board connectivity.