892-025-521-107

Heilind Number:EDA892-025-521-107
Manufacturer:EDAC
Manufacturer Number:892-025-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-521-107

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This sleek black connector boasts a high amperage of 3A, making it perfect for power-hungry applications. Crafted with UL 94V-0 Polyphenylene Sulfide housing, it ensures both durability and safety. Featuring a single row with 25 positions and a pitch of .1 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees reliable and efficient signal transmission. With a wide operating temperature range of -40 to 105°C, this connector is built to withstand extreme conditions. Perfect for board-to-board connections, it's a must-have for any electronics project.