892-025-521-108

Heilind Number:EDA892-025-521-108
Manufacturer:EDAC
Manufacturer Number:892-025-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-521-108

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission up to 3A. With a single row layout featuring 25 positions and a pitch of .1 inches, it's perfect for a seamless board-to-board connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for challenging environments where reliability is key. Upgrade your setup with this essential component and experience top-tier performance like never before.