892-025-521-112

Heilind Number:EDA892-025-521-112
Manufacturer:EDAC
Manufacturer Number:892-025-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-521-112

Detailed Description

Enhance your circuitry with our High Temp Card Edge Connector in sleek black. Designed for peak performance, this connector features 25 positions and a single row for seamless board-to-board connections. With a low amperage of 3 A, it offers reliable power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in high-temperature environments. The copper alloy contact material guarantees efficient signal transfer, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, it's ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a must-have component for your electronic projects.