892-025-523-104

Heilind Number:EDA892-025-523-104
Manufacturer:EDAC
Manufacturer Number:892-025-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-523-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-523-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge High Temp Card Edge Connector, designed for reliable performance in demanding environments. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing material and featuring precision Copper Alloy contacts, this connector ensures secure and efficient power transmission. With a single row design, it offers 25 positions for seamless board-to-board connections. The compact .1 inch pitch and .2 inch row spacing allow for easy integration, while its straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105°C, it's perfect for high-heat applications. Upgrade your system with this essential component.