892-025-523-108

Heilind Number:EDA892-025-523-108
Manufacturer:EDAC
Manufacturer Number:892-025-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-523-108

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a 3A amperage rating and features a single row configuration with 25 positions for seamless connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and durable Copper Alloy contacts, it ensures reliable operation even in extreme conditions. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure attachment to your board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this essential component for efficient and robust board-to-board connections.