892-025-523-112

Heilind Number:EDA892-025-523-112
Manufacturer:EDAC
Manufacturer Number:892-025-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-523-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-523-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability, it features a housing crafted from UL 94V-0 Polyphenylene Sulfide and robust Copper Alloy contacts, ensuring reliable performance even in high-temperature environments. With a single row configuration and 25 positions, it offers seamless board-to-board connectivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and electronic applications. Its straight mount orientation makes installation a breeze, guaranteeing a secure and stable connection every time. Trust in our product for efficient and dependable PCB assembly.