892-025-524-101

Heilind Number:EDA892-025-524-101
Manufacturer:EDAC
Manufacturer Number:892-025-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-524-101

Detailed Description

Upgrade your high-temp electronics with our cutting-edge Card Edge Connector. Designed for precision and performance, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal durability. With a 1-row configuration and 25 positions, it guarantees seamless connectivity in your circuitry. The copper alloy contact material ensures reliable power transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation and rest assured of its 3A amperage capacity. Elevate your PCB connections with this essential component.