892-025-524-102

Heilind Number:EDA892-025-524-102
Manufacturer:EDAC
Manufacturer Number:892-025-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-524-102

Detailed Description

Elevate your high-temperature PCB connection game with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 25 contact positions, it offers seamless and efficient board-to-board connectivity. Crafted with precision, the contact material is copper alloy, guaranteeing reliable signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for high-temperature applications in various industries. Trust in its performance to keep your systems running smoothly.