892-025-524-103

Heilind Number:EDA892-025-524-103
Manufacturer:EDAC
Manufacturer Number:892-025-524-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-524-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-524-103

Detailed Description

Enhance your PCB connections with this High Temp Card Edge Connector in sleek black. Engineered for durability, it boasts a 3A amperage rating and a housing crafted from UL 94V-0 Polyphenylene Sulfide. With a single row design, it offers 25 positions for seamless integration. The contact material, Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, it can withstand temperatures ranging from -40 to 105°C. Perfect for powering up your electronic devices with efficiency and reliability.