892-025-524-107

Heilind Number:EDA892-025-524-107
Manufacturer:EDAC
Manufacturer Number:892-025-524-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-524-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-524-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black color and is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a single row configuration and 25 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material ensures reliable conductivity, even in high temperature environments ranging from -40 to 105°C. Perfect for PCB applications, this connector features a .1-inch pitch and .2-inch row spacing, allowing for precise and secure connections. Its straight mount orientation further simplifies installation, making it a versatile choice for various electronic devices. Upgrade your connectivity solutions with this essential component.