892-025-540-101

Heilind Number:EDA892-025-540-101
Manufacturer:EDAC
Manufacturer Number:892-025-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-540-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in extreme environments. With a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, it ensures durability and reliability. Featuring a single row configuration with 25 positions and a pitch of .1 inches, it offers seamless integration on your circuit board. This straight mount connector is engineered for efficient and secure board-to-board connections, perfect for industrial applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stable performance even in harsh conditions. Upgrade your electronics with this essential component, delivering high-quality connectivity solutions.