892-025-540-103

Heilind Number:EDA892-025-540-103
Manufacturer:EDAC
Manufacturer Number:892-025-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-540-103

Detailed Description

Enhance the connectivity of your high-temperature electronic systems with our High Temp Card Edge Connector. Designed for durability and performance, this black connector features a single row layout with 25 positions, perfect for seamless board-to-board PCB connections. Engineered with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component.