892-025-540-104

Heilind Number:EDA892-025-540-104
Manufacturer:EDAC
Manufacturer Number:892-025-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-540-104

Detailed Description

Enhance your high-temperature PCB connectivity with our Black Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 25 positions, perfect for seamless board-to-board integration. Constructed with UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it ensures reliable conductivity in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment and connectivity. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Upgrade your PCB assembly with this high-quality connector for seamless and secure connections.