892-025-540-107

Heilind Number:EDA892-025-540-107
Manufacturer:EDAC
Manufacturer Number:892-025-540-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-540-107

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safe and efficient performance even in high-temperature environments. With a current rating of 3 A and copper alloy contacts, it guarantees excellent conductivity. The single-row design with 25 positions and a pitch of .1 inches allows for seamless integration into your PCB setup. Whether for industrial or commercial use, this connector is built to withstand tough conditions, with an operating temperature range of -40 to 105 °C. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your PCB connectors today with this essential component.