892-025-540-108

Heilind Number:EDA892-025-540-108
Manufacturer:EDAC
Manufacturer Number:892-025-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-540-108

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed to withstand even the most demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a single row layout and 25 positions, it offers seamless integration for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a perfect fit for high-performance applications. Its straight mount orientation makes installation a breeze, making it a must-have for your connector needs. Elevate your connectivity with this essential component.