892-025-540-112

Heilind Number:EDA892-025-540-112
Manufacturer:EDAC
Manufacturer Number:892-025-540-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-540-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-540-112

Detailed Description

Enhance your high-temperature PCB connections with this durable black Card Edge Connector. Designed for optimal performance, it features a contact material made of Copper Alloy, ensuring reliable conductivity. With a housing material of UL 94V-0 Polyphenylene Sulfide, it offers exceptional heat resistance, making it suitable for a wide range of applications. Boasting a single row design and a pitch of .1 inches, this connector provides seamless board-to-board connectivity. With 25 positions available, it offers ample space for your connections. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your electronics with this premium Card Edge Connector, the perfect solution for your PCB assembly needs.