892-025-541-102

Heilind Number:EDA892-025-541-102
Manufacturer:EDAC
Manufacturer Number:892-025-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-541-102

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for optimal performance, this connector features a single row with 25 positions, allowing for seamless board-to-board PCB connections. The UL 94V-0 Polyphenylene Sulfide housing material ensures durability, even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable power transmission at up to 3A. Its straight mount orientation and compact design make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your connectivity needs. Elevate your PCB connections with this high-quality component.