892-025-541-103

Heilind Number:EDA892-025-541-103
Manufacturer:EDAC
Manufacturer Number:892-025-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-541-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in sleek black. Designed for durability and reliability, this connector features a single row with 25 positions and a pitch of .1 inches, perfect for seamless PCB integration. Its UL 94V-0 Polyphenylene Sulfide housing ensures safety and performance, even in extreme operating temperatures ranging from -40 to 105 °C. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. Ideal for board-to-board connections, this connector offers straight mount orientation and a row spacing of .2 inches, facilitating easy installation and maintenance. Elevate your connectivity solutions with this essential component.