892-025-541-107

Heilind Number:EDA892-025-541-107
Manufacturer:EDAC
Manufacturer Number:892-025-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-541-107

Detailed Description

Upgrade your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this sleek black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a single row configuration and 25 positions, it offers seamless integration for your PCB connections. Crafted with precision, the Copper Alloy contacts guarantee efficient power transmission, while the .1-inch pitch and .2-inch row spacing enable seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications where reliability is key. Trust in our connector to deliver high-quality performance, every time.