892-025-542-101

Heilind Number:EDA892-025-542-101
Manufacturer:EDAC
Manufacturer Number:892-025-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-542-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector is a crucial component for seamless board-to-board integration. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With a single row layout and a pitch of .1 inch, it offers precise and efficient connectivity. The contact material, crafted from Copper Alloy, guarantees reliable signal transmission. Boasting 25 positions, it accommodates multiple connections with ease. The straight mount orientation and a temperature range of -40 to 105°C further enhance its versatility, making it suitable for a wide range of applications in various industries. Upgrade your PCB setup with this high-quality Card Edge Connector and experience seamless performance like never before.