892-025-542-112

Heilind Number:EDA892-025-542-112
Manufacturer:EDAC
Manufacturer Number:892-025-542-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-542-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-542-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for maximum durability. With a single row layout and 25 positions, it offers precise and reliable connectivity. Crafted with copper alloy contacts, it ensures efficient power transmission with a low amperage of 3A. The .1-inch pitch and .2-inch row spacing make it ideal for compact setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees performance in even the harshest environments. Trust in this connector for seamless board-to-board connections in your electronic projects.