892-025-544-102

Heilind Number:EDA892-025-544-102
Manufacturer:EDAC
Manufacturer Number:892-025-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-544-102

Detailed Description

Easily connect your PCB components with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a sleek black finish and a single row layout, this connector is perfect for high-density applications. Featuring UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures durability and efficient signal transmission. The 0.1-inch pitch and 0.2-inch row spacing accommodate precise board-to-board connections, while the 25-position design offers ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Choose this connector for seamless integration and secure connections in your electronic projects.