892-025-544-107

Heilind Number:EDA892-025-544-107
Manufacturer:EDAC
Manufacturer Number:892-025-544-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-544-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-544-107

Detailed Description

Introducing our high-temp card edge connector, an essential component for secure board-to-board PCB connections. Designed with reliability in mind, this black connector features UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring durability and optimal performance. With a single row configuration and a total of 25 positions, it offers seamless connectivity in a compact .1-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees suitability for various environments. Trust in our connector for efficient and dependable connections in your electronic applications.