892-025-544-108

Heilind Number:EDA892-025-544-108
Manufacturer:EDAC
Manufacturer Number:892-025-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-544-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-544-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black component boasts a 25-position setup, perfect for seamless board-to-board integration. Crafted with UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, it guarantees robust connectivity even in the most demanding environments. With a low amperage of 3A and a pitch of .1 inches, it offers efficient power transmission while maintaining a compact footprint. Its straight mount orientation and -40 to 105 °C operating temperature range further enhance its versatility. Elevate your PCB design with this essential connector, a standout choice for high-performance applications.