892-025-558-102

Heilind Number:EDA892-025-558-102
Manufacturer:EDAC
Manufacturer Number:892-025-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-558-102

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for seamless integration, this connector features a single row with 25 positions, offering reliable performance in demanding environments. With a current rating of 3A, it ensures efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Crafted with precision, the contacts are constructed from Copper Alloy, providing excellent conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation and compatibility with standard PCB layouts. Its right-angle mount orientation offers flexibility in assembly. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Trust in our High Temp Card Edge Connector for secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.