892-025-558-103

Heilind Number:EDA892-025-558-103
Manufacturer:EDAC
Manufacturer Number:892-025-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-558-103

Detailed Description

Enhance the functionality of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a high amperage rating of 3A, it guarantees reliable power transmission. The Copper Alloy contact material and precise .1-inch pitch deliver excellent conductivity, while the 25 positions allow for seamless board-to-board connections. Its convenient right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in this essential component for secure and efficient PCB connectivity in your projects.