892-025-558-108

Heilind Number:EDA892-025-558-108
Manufacturer:EDAC
Manufacturer Number:892-025-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-558-108

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector in sleek black. Engineered for durability, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a compact design, it boasts a single row layout with 25 positions, perfect for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transfer, rated for up to 3 A. Its right-angle mount orientation and a pitch of .1 inch offer versatility in installation. Trust in this essential component for your PCB connectivity needs, ideal for a wide range of applications.