892-025-558-112

Heilind Number:EDA892-025-558-112
Manufacturer:EDAC
Manufacturer Number:892-025-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-558-112

Detailed Description

Enhance thermal performance in your electronics with our High Temp Card Edge Connector. Designed for reliability in extreme conditions, this black connector features a single row of 25 positions, ensuring seamless connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees durability and efficient power transmission. With a low pitch of 0.1 inches and right-angle mount orientation, it offers versatility in PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial applications. Explore our range of high-quality connectors for your connectivity needs.