892-025-559-102

Heilind Number:EDA892-025-559-102
Manufacturer:EDAC
Manufacturer Number:892-025-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 892-025-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA892-025-559-102

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance, this connector features a single row configuration with 25 positions, ensuring seamless connectivity. Crafted with precision, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide and reliable Copper Alloy contacts. With a pitch of .1 inches and row spacing of .2 inches, it guarantees efficient signal transmission. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C makes it suitable for diverse environments. Elevate your PCB connectivity with this high-quality component.